Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Implementing this D201J12S205QA rocker switch from C&K Components will give the user complete control of whether your design is on or not. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D201J12S205QA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.59 mm tall and 23.85 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.