Amphenol Communications SolutionsD25S33E6GV00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
D-Subminiature | |
RCP | |
25 | |
25 | |
2 | |
Solder | |
1.38 | |
Right Angle | |
F | |
5/Contact | |
300VAC | |
5000 | |
10 | |
-55 | |
125 | |
500 | |
Bright Tin Over Nickel | |
B | |
No | |
53.03 | |
18.77 | |
12.58 | |
Gold Over Nickel | |
Phosphor Bronze | |
Through Hole |
The D25S33E6GV00LF DVI connector from FCI allows effective communication between your serial connections. It has a maximum voltage rating of 300 VAC. This socket type connector has 25 contacts that are plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.76 mm. This device has a maximum current rating of 5 A/contact. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method. This product is 53.03 mm long, 12.58 mm tall and 18.77 mm deep.