OmronD2FD2L11HSchnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Lever | |
SPDT | |
2@125VAC 30VDC | |
30000 | |
300000 | |
0.5 | |
Screw Mount | |
Solder | |
Straight | |
-20 | |
70 | |
0.65 |
EDA / CAD Models |