OmronD2F-L2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
This D2F-L2 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-L2 snap action switch has a PC pin termination style. This product is 15.55 mm long, 18 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
