OmronD2FW-G273MSchnappschalter
Switch Snap Action N.O. SPST Leaf Lever 1A 30VDC 2.45N Screw Mount Wire Lead
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O. | |
Leaf Lever | |
SPST | |
1@30VDC | |
30000 | |
300000 | |
1 | |
Screw Mount | |
Wire Lead | |
Straight | |
-40 | |
85 | |
2.45 |
This D2FW-G273M snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 1 A @ 30VDC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2FW-G273M snap action switch has a wire lead termination style. This product is 12 mm deep. The maximum DC voltage rating is 30 VDC.