OmronD2HW-C221HSchnappschalter
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 2A 125VAC 42VDC 0.5N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Long Hinge Lever | |
SPDT | |
2@12VDC | |
100000 | |
1000000 | |
0.8 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
18.5 | |
8.3 | |
0.5 |
This D2HW-C221H snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C221H snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 8.3 mm deep.