OmronD2HWC283MRSchnappschalter
Switch Snap Action N.O. SPST Long Leaf Lever 2A 125VAC 42VDC 0.9N Screw Mount Wire Lead
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
N.O. | |
Long Leaf Lever | |
SPST | |
2@12VDC | |
100000 | |
1000000 | |
0.7 | |
Screw Mount | |
Wire Lead | |
Straight | |
-40 | |
85 | |
18.5 | |
8.3 | |
0.9 |
The D2HW-C283MR snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2HW-C283MR snap action switch has a wire lead termination style. This product is 8.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.