OmronD2MQ1LSchnappschalter
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.5A 30VDC 0.59N Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Leaf Lever | |
SPDT | |
0.5@30VDC | |
10000 | |
30000 | |
0.7 | |
Through Hole | |
PC Pins | |
Straight | |
-15 | |
70 | |
0.59 |
The D2MQ-1L snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.5 A @ 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -15 °C to 70 °C. The D2MQ-1L snap action switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 8.2 mm long, 11.2 mm tall and 2.7 mm deep.