OmronD2SW-3L1MSSchnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Lever | |
SPDT | |
3@125VAC 30VDC | |
200000 | |
5000000 | |
0.8 | |
Screw Mount | |
Wire Lead | |
Straight | |
-40 | |
85 | |
21.2 | |
6.4 | |
16.9 | |
0.59 |
The D2SW-3L1MS snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2SW-3L1MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC. This product is 21.2 mm long, 22.8 mm tall and 6.4 mm deep.