OmronD2SW3L2HSchnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Roller Lever | |
SPDT | |
3@125VAC 30VDC | |
200000 | |
5000000 | |
0.8 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
19.8 | |
6.4 | |
10.6 | |
0.59 |
The D2SW-3L2H snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2SW-3L2H snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 22.05 mm long, 26.6 mm tall and 6.4 mm deep.