Deutsch GroupD369-R66-NP1Steckverbinder, rechteckig
Conn Rectangular M 6 POS Crimp ST Cable Mount Package
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this D369-R66-NP1 USB connector from Deutsch can help you in making a secure connection between a variety of components. This male connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. D369-R66-NP1 is housed in thermoplastic. This device has a maximum current rating of 5 A. This product is 10.7 mm long, 9.06 mm tall and 21.35 mm deep. It uses the crimp termination method. This harting connector has an operating temperature of -55 to 175 °C.