Deutsch GroupD369-R99-NP0Steckverbinder, rechteckig
Conn Rectangular M 9 POS 2.54mm Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Deutsch brings you their latest D369-R99-NP0 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 9 RCP contacts. This is a 3-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 10.7 mm long, 11.6 mm tall and 21.35 mm deep. This rectangle connector has an operating temperature of -55 to 175 °C. D369-R99-NP0 is housed in thermoplastic.