Deutsch GroupD38999/20FJ43SN-LCSteckverbinder, rund
Conn Circular SKT 43 POS Crimp ST Flange Mount 43 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
43 | |
SKT | |
Crimp | |
25-43 | |
(16-20)/(20-24) | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Electroless Nickel | |
13/7.5 | |
600VAC|850VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
31.5 | |
46 | |
46 |
Make a solid connection with this D38999/20FJ43SN-LC connector from Deutsch.