AmphenolD38999/20MD15SNSteckverbinder, rund
Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This mil-dtl-38999 circular D38999/20MD15SN connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 15 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-15. It uses the crimp termination method. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C.