AmphenolD38999/20MD5SN(LC)Steckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
5 | |
SKT | |
Crimp | |
15-5 | |
16-20 | |
Yes | |
Copper Alloy | |
Gold | |
Composite | |
Electroless Nickel | |
1250VDC|900VAC | |
-65 | |
200 | |
Threaded | |
500 | |
32.69 | |
31.3 | |
31.3 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20MD5SN-LC connector from Amphenol is right for you. It has a receptacle type gender. This socket type connector has 5 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-5. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep.