AmphenolD38999/20MJ37PNSteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
The mil-dtl-38999 circular D38999/20MJ37PN connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 37 contacts that are plated with gold. Its shell size is 25-37. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.