AmphenolD38999/20WB2PNSteckverbinder, rund
Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/20WB2PN connector from Amphenol. This RCP connector has 2 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-2. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method.