AmphenolD38999/20WE6PBSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
By using this mil-dtl-38999 circular D38999/20WE6PB connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 17-6. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.