SOURIAUD38999/20WJ43BNSteckverbinder, rund
Conn Circular SKT 43 POS Crimp ST Flange Mount 43 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.4020 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
43 | |
SKT | |
Crimp | |
25-43 | |
(16-20)/(20-24) | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
13/7.5 | |
-65 | |
175 | |
IP67 | |
5000 | |
3.8/7.3 | |
500 | |
31.5 | |
46 | |
46 |
This mil-dtl-38999 circular D38999/20WJ43BN connector from Souriau is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector's 43 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 25-43. It has a straight body orientation. This device has a maximum current rating of 7.5/13 A. This product is 31.5 mm long, 46 mm tall and 46 mm deep. This circular connector has an operating temperature of -65 to 175 °C.