Aero-Electric ConnectorD38999/24FC98PNSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/24FC98PN connector from Aero Conesys. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-98. This RCP connector's 10 contacts that are made out of beryllium copper. It uses the crimp termination method. This product is 34.66 mm long and 34.9 mm. This circular connector has an operating temperature of -65 to 200 °C.