AmphenolD38999/24KE35SNSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this mil-dtl-38999 circular D38999/24KE35SN connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-35. This socket type connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm.