AmphenolD3899926SD35PNSteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26SD35PN connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 15-35. This PL connector has 37 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.