SOURIAUD38999/26WD35SNSteckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
37 | |
SKT | |
Crimp | |
15-35 | |
22-28 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
5 | |
-65 | |
175 | |
IP67 | |
5000 | |
14.6 | |
Screw Lock | |
500 | |
32.5 | |
31 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26WD35SN connector from Souriau is right for you. It has a plug type gender. Its shell size is 15-35. This socket type connector has 37 socket type contacts. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.