50% Off
AmphenolD38999/26WH21PNSteckverbinder, rund
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
21 | |
PIN | |
Crimp | |
23-21 | |
16-20 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
1250VDC|900VAC | |
-65 | |
175 | |
Threaded | |
500 | |
44.9 | |
31.34 |
By using this mil-dtl-38999 circular D38999/26WH21PN connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 21 contacts that are plated with gold. Its shell size is 23-21. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 44.9 mm.