AmphenolD38999/26WH55PASteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this mil-dtl-38999 circular D38999/26WH55PA connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 23-55. It has a straight body orientation. It has a plug type gender. This PL connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method.