Deutsch GroupD38999/40WJ19SA-L/CSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | Unknown |
MIL-DTL-38999 | |
Series IV | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
A | |
1 | |
19 | |
SKT | |
Crimp | |
25-19 | |
12-14 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
23 | |
600VAC|850VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
34.16 | |
46.6 | |
46.6 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/40WJ19SA-L/C connector from Deutsch. This socket type connector has 19 socket type contacts. Its shell size is 25-19. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 34.14 mm long, 46.58 mm tall and 46.58 mm deep. This circular connector has an operating temperature of -65 to 175 °C.