Deutsch GroupD38999/42FE08PNSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
MIL-C-38999 | |
Series IV | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
8 | |
PIN | |
Crimp | |
17-8 | |
No | |
Electroless Nickel | |
-65 | |
200 | |
Threaded | |
500 | |
34.14 | |
33.88 | |
33.88 |
Use only the best D38999/42FE08PN connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 17-8. This RCP connector has 8 RCP contacts. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep.