Deutsch GroupD38999/44WE26SA-L/CSteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
This D38999/44WE26SA-L/C connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector has 26 socket type contacts. Its shell size is 17-26. It has a receptacle type gender. This product is 34.16 mm long, 45.69 mm tall and 45.69 mm deep with a diameter of 49.71 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.