Deutsch GroupD38999/46WJ19PA-L/CSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
This D38999/46WJ19PA-L/C connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. This PL connector has 19 PL contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 25-19. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.