Deutsch GroupD38999/47WC35PA L/CSteckverbinder, rund

Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

This D38999/47WC35PA L/C connector from Deutsch will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size is 13-35. This PL connector has 22 PL contacts. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 22.9 mm. This circular connector has an operating temperature of -65 to 175 °C.

16 Stück: Versand in vsl. 14 Tagen

    Total150,96 €Price for 1

    • Versand in vsl. 14 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 16 Stück
      • Price: 150,9582 €