Deutsch GroupD38999/47WJ61SB L/CSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-38999 | |
Series IV | |
Circular | |
PL | |
Cable Mount | |
Straight | |
B | |
1 | |
61 | |
SKT | |
Crimp | |
25-61 | |
20-24 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
49.7 | |
38.66 |
Create a connection with your cylindrical cable housing using this D38999/47WJ61SB L/C connector from Deutsch. It has a plug type gender. Its shell size is 25-61. It has a straight body orientation. This socket type connector has 61 socket type contacts. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 41.9 mm. This circular connector has an operating temperature of -65 to 175 °C.