OmronD3SHB0R1Detektorschalter
Switch Detector N.C. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Long Lever | |
N.C. | |
SPST | |
0.001@5VDC | |
5 | |
100VAC | |
100 | |
3000 | |
100000 | |
150000 | |
0.24 | |
Surface Mount | |
J-Bend | |
2 | |
Right Angle | |
3.8 | |
-25 | |
85 | |
Tape and Reel | |
2.8 | |
3 | |
3.1 | |
0.9 | |
4.99 | |
5.9 | |
0.9 |
EDA / CAD Models |