OmronD3V1621C24Schnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Lever | |
SPDT | |
16@250VAC | |
372.85@(CSA/UL) | |
100000 | |
10000000 | |
1.5 | |
Screw Mount | |
Quick Connect | |
Straight | |
-25 | |
105 | |
29.4 | |
10.3 | |
15.9 | |
0.59 |
Look no further for a switch to quickly open or close your circuit and use the D3V-162-1C24 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 105 °C. The D3V-162-1C24 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 48.4 mm long, 24.9 mm tall and 10.3 mm deep.