Central SemiconductorD40D1 LEAD FREEGP BJT
Trans GP BJT NPN 30V 1A 6250mW 3-Pin(3+Tab) TO-202
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.8(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-202 |
3 |
The three terminals of this NPN D40D1 LEAD FREE GP BJT from Central Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 6250 mW. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.