Reduced Price
IRCD55342H07B1E74PWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 1.74K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.1% Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
The D55342H07B1E74P fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.74K Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device is made with thin film technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of P.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
