Reduced Price

IRCD55342K07B1E00SWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R

This is a D55342K07B1E00S fixed single surface-mount resistor from IRC (TT electronics). This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is reliable with a failure rate grade of S. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C.

A datasheet is only available for this product at this time.