IRCD55342K07B2B10RWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 2.1K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this D55342K07B2B10R fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is reliable with a failure rate grade of R. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep.