Diodes IncorporatedD5V0F2U3LP-7BESE-Entstörer
ESD Suppressor TVS Uni-Dir 5.5V 3-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Dual Common Anode | |
Uni-Directional | |
2 | |
5.5 | |
12 | |
0.1 | |
300 | |
0.65 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.47 mm |
Verpackungsbreite | 1 mm |
Verpackungslänge | 0.6 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X1-DFN |
3 |
Get protected from high voltage shocks with this tvs D5V0F2U3LP-7B ESD protection device developed by Diodes Zetex. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode configuration. Its capacitance value is 0.65 pF.