Diodes IncorporatedD5V0F6U8LP33-7ESE-Entstörer
ESD Suppressor TVS Uni-Dir 5.5V 8-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.4 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 3.3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X1-DFN |
8 |
Protect users and systems from electrostatic discharge with this diode array D5V0F6U8LP33-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its capacitance value is 0.65 pF. It is made in a hex configuration.