C&KD6F90F1LFSSchlüsseltaste
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Does your project require a secure method for toggling the power on and off? Look no further than C&K Components' D6F90F1LFS key switch. This flush button actuator is 0 mm long. It has a SPST configuration. This part has an operating temperature range of -20 °C to 85 °C. It has 4 terminals. The D6F90F1LFS part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 11.4 mm long, 7.3 mm tall and 12 mm deep. This product's terminal pitch is 5 mm.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
