C&KD6R10F2LFSSchlüsseltaste
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Looking for a secure tool that can power your circuit on and off? The D6R10F2LFS key switch, developed by C&K Components, is the solution. It has a SPST configuration. This round button actuator is 7 mm long. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6R10F2LFS part has a PC pin termination style. This product's terminal pitch is 5 mm. The maximum DC voltage rating is 32 VDC. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
