C&KD6R40F1LFSSchlüsseltaste
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
N.O. | |
0.1 | |
32 | |
3 | |
250VAC | |
>=100 | |
<=100 | |
250000 | |
1.3 | |
<=10 | |
Through Hole | |
PC Pins | |
4 | |
5 | |
Straight | |
-20 | |
85 | |
Box | |
5 | |
7 | |
11.4 | |
12 | |
7.3 | |
11.4 | |
12 | |
14.3 |
Are you in need of a device that can easily power your project on and off? The D6R40F1LFS key switch from C&K Components is your solution! This round button actuator is 7 mm long. It has a SPST configuration. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6R40F1LFS part has a PC pin termination style. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep. The maximum DC voltage rating is 32 VDC. This product's terminal pitch is 5 mm.