Amphenol Communications SolutionsDA15P067TXLFSteckverbinder, D-Sub
Conn D-Sub M 15 POS 1.37mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
D-Subminiature | |
PL | |
15 | |
15 | |
2 | |
Solder Bucket | |
2.74 | |
Straight | |
PIN | |
5/Contact | |
1000VAC | |
5000 | |
10 | |
-55 | |
125 | |
200 | |
Steel | |
Tin Over Copper | |
A | |
38.76 | |
12.17 | |
Gold Over Nickel | |
Copper Alloy | |
Panel Mount |
Communicate with your serial connections using the DA15P067TXLF DVI connector from FCI. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.74 mm. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 5 A/contact. DA15P067TXLF is housed in thermoplastic. This product is 12.17 mm tall. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder bucket termination method.