STMicroelectronicsDALC112S1RLESE-Entstörer

ESD Suppressor Diode Array Uni-Dir 18V 8-Pin SO N T/R

Never worry about unexpected ESD again from implementing this diode array DALC112S1RL ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 8@Air Gap/6@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 7(Typ) pF. It is made in a hex configuration.

Import TariffMay apply to this part

Auf Lager: 12.509 Stück

Regional Inventory: 9

    Total0,43 €Price for 1

    9 auf Lager: morgen versandbereit

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      China
         
      • Price: 0,4299 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 9 Stück
      • Price: 0,4299 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 12.500 Stück
      • Price: 0,2850 €