ITT CorporationDAMN-3H3S-N-A197
Conn D-Sub SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The DAMN3H3SNA197 DVI connector from ITT allows effective communication between your serial connections. This 2-row connector has a single port. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. DAMN3H3SNA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 40/7.5 A. Its 3 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.