onsemiDAP222T1GGleichrichter
Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Small Signal Switching Diode | |
Dual Common Anode | |
Max. DC-Sperrspannung (V) | 80 |
80 | |
0.1 | |
-55 | |
0.1@70V | |
150 | |
4 | |
-55 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-416 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode DAP222T1G rectifier from ON Semiconductor. Its maximum power dissipation is 150 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.1 A. It is made in a dual common anode configuration.
EDA / CAD Models |