GeneSiC SemiconductorDB104GBrückengleichrichter
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DB
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
1 | |
280 | |
30 | |
1.1 | |
5 | |
-55 | |
150 | |
Befestigung | Through Hole |
Verpackungshöhe | 3.3(Max) |
Verpackungsbreite | 6.5(Max) |
Verpackungslänge | 8.51(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case DB |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this DB104G full bridge rectifier from GeneSiC Semiconductor is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.