Amphenol Communications SolutionsDB25S064TLFSteckverbinder, D-Sub
D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, without Accessory
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
D-Subminiature | |
RCP | |
25 | |
25 | |
2 | |
Solder Bucket | |
1.38 | |
Straight | |
F | |
5/Contact | |
1000VAC | |
5000 | |
10 | |
-55 | |
125 | |
200 | |
Steel | |
Tin Over Zinc | |
B | |
52.65 | |
12.17 | |
Gold Over Nickel | |
Copper Alloy | |
Panel Mount |
The DB25S064TLF DVI connector from FCI is perfect for communicating between serial connections with minimal interference. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.76 mm. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. DB25S064TLF is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. Its 25 terminals use the solder bucket termination method. This product is 12.17 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.