PanasonicDB2J50100LGleichrichter
Rectifier Diode Schottky 50V 0.2A 1.6ns 2-Pin SMini2-F5-B T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SMini2-F5-B |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a switching diode DB2J50100L rectifier from Panasonic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -40 °C to 85 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration.
EDA / CAD Models |