PanasonicDB2S20500LGleichrichter
Rectifier Diode Schottky 15V 0.2A 2.2ns 2-Pin SSMini2-F5-B T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SSMini2-F5-B |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DB2S20500L rectifier from Panasonic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. It is made in a single configuration.
EDA / CAD Models |